| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617569-3 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3300 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/21-038L |
| SKU: | AMP1-1617569-3 |
1-1617569-3
Specifications
Detailed Description
Enhance signal reliability in your circuit board with the JMSCDD-26XL=M39016/21-038L Signal Relay. Featuring a contact configuration of 2 Form C (DPDT) with 2 C/O, this relay ensures efficient switching operations. With a coil resistance of 3300 Ω and a coil voltage of 26.5 VDC, it offers optimal performance. The termination type of PC Pin(s) facilitates easy installation. Rated for a contact current of 1 A and a maximum switching voltage of 28 VDC, it guarantees robust connectivity. Trust in this relay for seamless signal and communication applications. Please note, this product is not RoHS compliant.

