1-1617572-2

Heilind Number:AMP1-1617572-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1617572-2
ECAD Model:
3D Model

Description:

JMGSCD-9LW=M39016/42-055L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617572-2
Mount Type:Printed Circuit Board
Coil Resistance:400 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/42-055L
SKU:AMP1-1617572-2

Detailed Description

Introducing the JMGSCD-9LW, a high-performance signal relay designed for seamless integration onto printed circuit boards. With a coil resistance of 400 Ω and a coil voltage of 9 VDC, this relay offers reliable operation in various applications. Featuring a 2 Form C (DPDT) contact configuration, it provides two normally open and two normally closed contacts for versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient performance, while the long leads termination type simplifies installation. With a contact current rating of 1 A, this relay is ideal for signal and communication systems. Trust in the quality and functionality of the JMGSCD-9LW for your relay needs.