| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617598-7 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 125 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP1-1617598-7 |
1-1617598-7
Specifications
Detailed Description
Introducing the PR1MSPD-5X Relay, a reliable and essential component for signal and communication systems. Designed for easy integration onto printed circuit boards, this relay boasts a 1 Form C contact configuration, offering a single pole double throw (SPDT) setup with 1 normally open (NO) and 1 normally closed (NC) contact. With a coil resistance of 125 Ω and a coil voltage of 5 VDC, it ensures efficient operation. The PR1MSPD-5X Relay can handle a maximum switching voltage of 28 VDC and a contact current rating of 1 A, making it suitable for various applications. Featuring PC Pin(s) termination type, it facilitates secure and stable connections. While not RoHS compliant, its performance and durability make it a valuable asset in relay applications. Upgrade your systems with the PR1MSPD-5X Relay for seamless and effective signal transmission.

