1-1617599-4

Heilind Number:AMP1-1617599-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1617599-4
ECAD Model:
3D Model

Description:

PRMGACDD-26X=RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617599-4
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
SKU:AMP1-1617599-4

Detailed Description

Enhance your circuit board with the PRMGACDD-26X=RELAY, a high-performance signal relay designed for reliable switching operations. Featuring a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this DPDT relay offers seamless control in your electronic applications. With a contact configuration of 2 Form C and a maximum switching voltage of 28 VDC, it ensures efficient power management. The long leads termination type makes installation a breeze, while the 1 A contact current rating guarantees safe and stable operation. Trust in the quality and durability of this non-RoHS compliant relay for your communication and signal relay needs.