1-1617749-5

Heilind Number:AMP1-1617749-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1617749-5
ECAD Model:
3D Model

Description:

FCA-210-1020M=M83536/10-020M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617749-5
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-020M
SKU:AMP1-1617749-5

Detailed Description

Enhance your power relay systems with the FCA-210-1020M, a high-performance component designed for optimal functionality in demanding environments. Featuring a durable plain case mount type, this relay ensures secure installation for seamless operation. With a contact material of Silver Cadmium Oxide coated in Gold Plating, it guarantees reliable conductivity and longevity. The 10A amperage capacity, along with a DPDT 2 Form C contact arrangement, offers versatile switching capabilities for your applications. Operating at a coil voltage of 28VDC and with a coil resistance of 320Ω, this relay is engineered for efficiency. Its wide temperature range of -70 to 125°C and maximum switching voltage of 115/200VAC (60-400Hz) make it suitable for a variety of industrial settings. Terminal configuration is made easy with solder hook(s), ensuring a secure and stable connection. Trust in the FCA-210-1020M for robust performance and seamless functionality in your relay systems.