| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617749-9 |
| Amperage: | 10 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/10-023L |
| SKU: | AMP1-1617749-9 |
1-1617749-9
Specifications
Detailed Description
Enhance your electronic systems with the FCA-210-1023L Power Relay. Designed for reliable performance, this relay features a raised vertical flange mount for easy installation. With a contact arrangement of 2 Form C, DPDT, 2 C/O, it ensures efficient switching capabilities. The silver cadmium oxide (AgCdO) contact material guarantees high conductivity and durability. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, it is suitable for a wide range of applications. With RoHS compliance, you can trust in its environmental responsibility. Solder hook terminals offer secure connections, while the coil resistance of 320 Ω and coil voltage of 28 VDC provide optimal power management. Upgrade your power relay system with this essential component.

