1-1617752-1

Heilind Number:AMP1-1617752-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1617752-1
ECAD Model:
3D Model

Description:

FCA-210-CZ3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617752-1
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)1
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP1-1617752-1

Detailed Description

Enhance your circuitry with the FCA-210-CZ3 power relay, a reliable component designed for high-performance applications. With a sturdy Plain Case mount type, this relay offers seamless integration into your system. Boasting a contact material of Silver Cadmium Oxide with Gold Plating, it ensures efficient and durable conductivity. Operating at an amperage of 10A and featuring a DPDT contact arrangement, this relay provides versatile switching capabilities. With a coil resistance of 320Ω and a coil voltage of 28VDC, it offers precise control and responsiveness. Suitable for a wide range of environments, it can withstand temperatures from -70 to 125°C. The terminal configuration of Solder Hook(s)1 allows for easy installation. Trust in the FCA-210-CZ3 for robust and dependable relay performance.