1-1617752-2

Heilind Number:AMP1-1617752-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1617752-2
ECAD Model:
3D Model

Description:

FCA-210-CZ4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617752-2
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)1
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP1-1617752-2

Detailed Description

Introducing the FCA-210-CZ4 Power Relay, a reliable component designed for high-performance applications. With a maximum amperage of 10 A and a coil voltage of 28 VDC, this DPDT relay offers seamless switching capabilities. Featuring silver cadmium oxide contacts with gold plating, it ensures optimal conductivity and longevity. The plain case mount type and solder hook terminal configuration facilitate easy installation. Operating within a wide temperature range of -70 to 125 °C, this relay is suitable for use in diverse environments. Its 2 Form C contact arrangement (2 C/O) provides versatile connectivity options. Trust in the FCA-210-CZ4 for efficient and durable relay solutions.