1-1617752-3

Heilind Number:AMP1-1617752-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1617752-3
ECAD Model:
3D Model

Description:

FCA-210-CZ5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617752-3
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)1
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP1-1617752-3

Detailed Description

Introducing the FCA-210-CZ5 power relay, designed for high-performance applications with a rated amperage of 10 A. Featuring a Plain Case mount type, this relay is built for durability and reliability. The contact material, Silver Cadmium Oxide with Gold Plating, ensures efficient and long-lasting operation. With a coil resistance of 920 Ω and a coil voltage of 48 VDC, it offers precise control and responsiveness. The contact arrangement of 2 Form C, DPDT, 2 C/O, allows for versatile connectivity options. Operating smoothly in a wide temperature range from -70 to 125 °C, and with a maximum switching voltage of 115/200 VAC (60-400 Hz), this relay is suitable for diverse industrial environments. The terminal configuration of Solder Hook(s)1 facilitates easy installation. Please note that this product is not RoHS compliant. Elevate your power relay solutions with the FCA-210-CZ5.