1-1617752-4

Heilind Number:AMP1-1617752-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1617752-4
ECAD Model:
3D Model

Description:

FCA-210-CZ9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617752-4
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.03 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)1
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP1-1617752-4

Detailed Description

Experience reliable power switching with our FCA-210-CZ9 Power Relay, designed for high-performance applications. This double-pole, double-throw (DPDT) relay features two normally open and two normally closed contacts, providing versatile control options. With a 10A amperage rating and silver cadmium oxide contacts plated with gold, it ensures efficient and durable operation. The plain case mount type and solder hook terminal configuration offer easy installation. Operating at a coil voltage of 115VAC and a low coil current of 0.03A, this relay is suitable for a wide range of industrial settings. With a wide operating temperature range of -70 to 125°C, it performs reliably even in harsh environments. Compliance with RoHS regulations guarantees environmental responsibility. Trust in the FCA-210-CZ9 for your power switching needs.