| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617752-5 |
| Amperage: | 10 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide with Gold Plating |
| Coil Current: | .04 A |
| Coil Voltage: | 115 VAC |
| Maximum Switching Voltage: | 115/200 VAC (50-400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP1-1617752-5 |
1-1617752-5
| Heilind Number: | AMP1-1617752-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1617752-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power relay system with the FCA-210-DY8, featuring a robust design for reliable performance. With a raised vertical flange mount, this relay offers secure installation in various applications. Its 10A amperage capacity ensures efficient power handling, while the silver cadmium oxide contacts with gold plating guarantee high conductivity and durability. Operating at a coil voltage of 115 VAC, this DPDT relay provides versatile switching capabilities. With a wide temperature range of -70 to 125 °C, it's suitable for use in harsh environments. Trust in the quality and functionality of this power relay for your industrial needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1617754-7 | ![]() |


