| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617752-6 |
| Amperage: | 10 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide with Gold Plating |
| Coil Current: | .03 A |
| Coil Voltage: | 115 VAC |
| Maximum Switching Voltage: | 115/200 VAC (50-400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP1-1617752-6 |
1-1617752-6
Specifications
Detailed Description
Enhance your power relay systems with the FCA-210-DY9, a high-performance component designed for reliability in demanding environments. With a 10 A amperage rating, this relay ensures robust power handling capabilities. Featuring a Raised Vertical Flange Mount for secure installation, it offers stability in various applications. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees efficient conductivity and corrosion resistance. Operating at a coil current of .03 A and a coil voltage of 115 VAC, this relay delivers consistent performance. Its 2 Form C, DPDT contact arrangement with 2 C/O contacts allows for versatile switching possibilities. With a wide operating temperature range from -70 to 125 °C, it is suitable for use in extreme conditions. The terminal configuration of Socket Pin(s) facilitates easy connectivity. Compliant with RoHS regulations, this relay is a sustainable choice for your power relay needs. Trust the FCA-210-DY9 to optimize your relay systems for efficiency and durability.

