FCA-210-EY7

Heilind Number:AMP1-1617752-9
Manufacturer:TE Connectivity
Manufacturer Number:FCA-210-EY7
ECAD Model:
3D Model

Description:

FCA-210-EY7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FCA-210-EY7
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Current:.1 A
Coil Voltage:28 VAC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP1-1617752-9

Detailed Description

Upgrade your electronic systems with the FCA-210-EY7 Power Relay, a high-performance component designed for seamless operation in demanding environments. With a durable construction and raised vertical flange mount, this relay ensures secure and efficient connectivity. Boasting a contact material of Silver Cadmium Oxide (AgCdO) and a 10A amperage rating, it guarantees reliable power transmission. Featuring a double pole, double throw (DPDT) configuration with two normally open and two normally closed contacts, it offers versatile switching capabilities. The coil operates at 28VAC with a low current of 0.1A, making it energy-efficient. With an impressive operating temperature range of -70 to 125°C, it can withstand extreme conditions. Whether used in industrial machinery or consumer electronics, this power relay delivers exceptional performance. Trust in its quality and enhance the functionality of your applications.