1-1617754-0

Heilind Number:AMP1-1617754-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617754-0
ECAD Model:
3D Model

Description:

FCA-410-1612M=M83536/16-012M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617754-0
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-012M
SKU:AMP1-1617754-0

Detailed Description

Experience superior performance with the FCA-410-1612M=M83536/16-012M Power Relay, designed for precision and reliability in demanding applications. With a robust amperage rating of 10A, this relay ensures efficient power control. Featuring a Raised Vertical Flange Mount for secure installation, it offers enhanced stability in operation. The contact material of Silver Cadmium Oxide with Gold Plating guarantees excellent conductivity and corrosion resistance. With a coil resistance of 70Ω and a coil voltage of 12VDC, this relay provides seamless control. Its 4 Form C, 4PDT contact arrangement allows for versatile switching options. Operating seamlessly in extreme temperatures ranging from -70 to 125°C, it is suitable for a wide range of environments. The terminal configuration of Solder Pins ensures easy and reliable connectivity. Trust in the performance of this power relay for your critical power control needs.