| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617754-1 |
| Amperage: | 10 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 70 Ω |
| Coil Voltage: | 12 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/16-014M |
| SKU: | AMP1-1617754-1 |
1-1617754-1
Specifications
Detailed Description
Enhance your electronic systems with the FCA-410-1614M Relay, boasting a 10 A amperage for reliable power control. Featuring a Raised Vertical Flange Mount design, it ensures easy installation and secure placement. Crafted with Silver Cadmium Oxide (AgCdO) contacts, this relay guarantees efficient signal transfer. With a coil resistance of 70 Ω and a coil voltage of 12 VDC, it offers optimal performance in a wide operating temperature range from -70 to 125 °C. The terminal configuration of Socket Pin(s) and a 4 Form C, 4PDT contact arrangement make it versatile for various applications. RoHS compliant and with the alias M83536/16-014M, this power relay meets industry standards for environmental responsibility. Upgrade your relay system with this high-quality component.

