| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617754-2 |
| Amperage: | 10 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 70 Ω |
| Coil Voltage: | 12 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/16-016M |
| SKU: | AMP1-1617754-2 |
1-1617754-2
Specifications
Detailed Description
Enhance your electronic applications with the FCA-410-1616M Relay, a high-performance component designed for reliable power control. With a robust amperage rating of 10A, this relay is suitable for a wide range of industrial and commercial uses. Its horizontal flange mount configuration allows for easy installation, while the silver cadmium oxide contact material ensures efficient and durable operation. The 4 Form C, 4PDT contact arrangement provides versatile switching capabilities, making it ideal for complex circuitry. With a coil resistance of 70 Ω and a coil voltage of 12VDC, this relay offers precise control and responsiveness. Operating flawlessly in temperatures ranging from -70 to 125°C, it is suitable for demanding environments. Featuring solder hook terminal configuration, it guarantees secure and stable connections. Trust in the FCA-410-1616M Relay for optimal performance in your power relay applications.

