| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617754-3 |
| Amperage: | 10 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/16-017M M83536/16-017M (CII) |
| SKU: | AMP1-1617754-3 |
1-1617754-3
Specifications
Detailed Description
Enhance your power relay system with the FCA-410-1617M=M83536/16-017M model, offering reliable performance with a 10A amperage capacity. This versatile relay, featuring a 4 Form C, 4PDT contact arrangement, is ideal for a range of applications. Crafted with durable silver cadmium oxide contacts and a coil resistance of 290Ω, it ensures efficient operation even in harsh environments with an operating temperature range of -70 to 125°C. With solder pins for easy installation, this relay is suited for various power control setups. Trusted for its quality and performance, it's an essential component in any relay system.

