1-1617754-4

Heilind Number:AMP1-1617754-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1617754-4
ECAD Model:
3D Model

Description:

FCA-410-1618M=M83536/16-018M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617754-4
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-018M
SKU:AMP1-1617754-4

Detailed Description

Enhance your power relay system with the FCA-410-1618M model, designed for high-performance applications. Featuring a 4 Form C, 4PDT contact arrangement with 4 C/O terminals for versatile connectivity, this relay offers reliable switching capabilities. With a 10A amperage rating and a maximum switching voltage of 115/200VAC, it ensures efficient power transmission. The silver cadmium oxide contacts with gold plating guarantee optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -70 to 125°C, it's suitable for various environments. The coil resistance of 290Ω and a coil voltage of 28VDC provide stable and consistent performance. Equipped with solder hook terminals, installation is convenient. Trust in this high-quality power relay for your industrial or electronic systems, a dependable component for your projects.