| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617754-5 |
| Amperage: | 10 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/16-019M M83536/16-019M (CII) |
| SKU: | AMP1-1617754-5 |
1-1617754-5
Specifications
Detailed Description
Enhance the efficiency and reliability of your power systems with the FCA-410-1619M=M83536/16-019M Power Relay. Featuring a robust construction and advanced technology, this relay is designed to handle demanding applications with ease. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, it offers versatile control options. The silver cadmium oxide contact material ensures low resistance and optimal performance, while the coil resistance of 290 Ω and coil voltage of 28 VDC guarantee seamless operation. Operating flawlessly in extreme conditions ranging from -70 to 125 °C, this relay is a dependable solution for various industrial settings. Its terminal configuration, with socket pins, facilitates easy installation. Trust in the quality and functionality of this relay to meet your power control needs effectively.

