| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617754-8 |
| Amperage: | 10 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/16-021L M83536/16-021L (CII) |
| SKU: | AMP1-1617754-8 |
1-1617754-8
Specifications
Detailed Description
Enhance your power relay systems with the FCA-410-1621L=M83536/16-021L model, engineered to deliver reliable performance in a range of applications. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay offers versatile functionality. The silver cadmium oxide (AgCdO) contact material ensures efficient conductivity, while the raised vertical flange mount design facilitates easy installation. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, this relay is a dependable choice for demanding environments. Featuring solder hook terminals, it allows for secure and convenient connections. With a coil resistance of 290 Ω and a coil voltage of 28 VDC, this relay is optimized for efficiency. Trust in its quality construction and performance for your power relay needs.

