| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617756-0 |
| Amperage: | 10 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide with Gold Plating |
| Coil Current: | .03 A |
| Coil Voltage: | 115 VAC |
| Maximum Switching Voltage: | 115/200 VAC (50-400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| SKU: | AMP1-1617756-0 |
1-1617756-0
Specifications
Detailed Description
Experience high-performance power relay functionality with the FCA-410-DY9 model, designed for seamless operation in a variety of applications. With a robust amperage rating of 10 A and reliable silver cadmium oxide contacts with gold plating, this relay ensures efficient and durable switching capabilities. Its raised vertical flange mount design offers easy installation, while the 4 Form C contact arrangement (4PDT, 4 C/O) provides versatile connectivity options. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, and with a coil voltage of 115 VAC, this relay guarantees consistent performance in demanding environments. RoHS compliance further underscores its commitment to environmental responsibility, making it a dependable choice for your power relay needs.

