| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617761-0 |
| Amperage: | 5 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 400 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| SKU: | AMP1-1617761-0 |
1-1617761-0
Specifications
Detailed Description
Upgrade your power relay system with the FCB-405-CY4, a high-performance component designed for precision and durability. Featuring a raised vertical flange mount for secure installation, this relay offers a contact arrangement of 4 Form C, providing 4 C/O connections for versatile application. With an amperage of 5 A and contact material made of Silver Cadmium Oxide (AgCdO), it ensures reliable conductivity and longevity. The coil resistance of 400 Ω and coil voltage of 28 VDC deliver efficient operation in a wide temperature range from -70 to 125 °C. Terminal configuration includes solder hook(s), facilitating easy connectivity. Trust in the FCB-405-CY4 for robust performance in demanding environments.

