| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617777-7 |
| Amperage: | 10 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide with Gold Plating |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Maximum Switching Voltage: | 115/200 VAC (60-400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/16-024L M83536/16-024L (CII) |
| SKU: | AMP1-1617777-7 |
1-1617777-7
Specifications
Detailed Description
Enhance your power relay system with the FCA-410-1624L, a high-performance component designed for durable and efficient operation. With a robust amperage of 10A and horizontal flange mount, it offers reliable connectivity in various applications. The contact material of Silver Cadmium Oxide with Gold Plating ensures optimal conductivity and longevity. Featuring a coil resistance of 290Ω and a coil voltage of 28VDC, this relay is designed for precision and consistency. With a maximum switching voltage of 115/200VAC and an operating temperature range of -70 to 125°C, it guarantees performance in demanding environments. The terminal configuration of solder hook(s) and contact arrangement of 4 Form C, 4PDT, 4 C/O provide versatile installation options. While not RoHS compliant, this relay, also known as M83536/16-024L, is a dependable choice for your power relay needs. Elevate your system with this essential component for seamless and efficient operation.

