1-1617784-0

Heilind Number:AMP1-1617784-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617784-0
ECAD Model:
3D Model

Description:

FCA-210-1003M=M83536/10-003M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617784-0
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-003M
SKU:AMP1-1617784-0

Detailed Description

Experience reliable power control with the FCA-210-1003M, a high-performance relay designed for demanding applications. Featuring a contact arrangement of 2 Form C, DPDT, 2 C/O, this relay ensures efficient switching between two independent circuits. With a maximum amperage of 10 A and a coil voltage of 6 VDC, it offers robust performance in various industrial settings. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees low contact resistance and enhanced durability. Suitable for use in a wide temperature range from -70 to 125 °C, this relay is built to withstand extreme environmental conditions. Its plain case mount type and socket pin terminal configuration make installation easy and convenient. Trust in the quality and performance of this relay for your power control needs.