1-1617784-1

Heilind Number:AMP1-1617784-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1617784-1
ECAD Model:
3D Model

Description:

FCA-210-1004L=M83536/10-004L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617784-1
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-004L
SKU:AMP1-1617784-1

Detailed Description

Enhance your electrical system with the FCA-210-1004L=M83536/10-004L Power Relay. This robust component offers a reliable solution for switching applications, featuring a durable Silver Cadmium Oxide (AgCdO) contact material and a high amperage rating of 10 A. Designed for raised vertical flange mount installation, it ensures secure placement in your setup. With a double pole, double throw (DPDT) contact arrangement and two normally open (C/O) contacts, this relay provides versatile switching capabilities. Operating at a coil voltage of 6 VDC, it offers efficient performance while maintaining a coil resistance of 20 Ω. Engineered for durability, this relay can withstand extreme temperatures ranging from -70 to 125 °C, making it ideal for a wide range of industrial applications. Featuring solder pins for easy connectivity, it facilitates seamless integration into your system. Trust in the reliability and quality of this power relay to optimize the performance of your equipment. Please note that this product is not RoHS compliant.