1-1617784-2

Heilind Number:AMP1-1617784-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1617784-2
ECAD Model:
3D Model

Description:

FCA-210-1004M=M83536/10-004M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617784-2
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-004M
SKU:AMP1-1617784-2

Detailed Description

Introducing the FCA-210-1004M, a high-performance power relay designed for reliable switching in critical applications. With a robust raised vertical flange mount, this relay ensures secure installation in various systems. Featuring contact material of Silver Cadmium Oxide with Gold Plating, it guarantees low resistance and superior conductivity. The coil resistance of 20 Ω and coil voltage of 6 VDC provide efficient operation, while the 10 A amperage rating supports high power requirements. With a contact arrangement of 2 Form C (DPDT, 2 C/O), this relay offers versatile switching capabilities. Operating flawlessly in a wide temperature range from -70 to 125 °C, it's suitable for demanding environments. The FCA-210-1004M complies with RoHS regulations and is also known by the part alias M83536/10-004M, making it a trusted choice for power relay needs.