1-1617784-3

Heilind Number:AMP1-1617784-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1617784-3
ECAD Model:
3D Model

Description:

FCA-210-1005L=M83536/10-005L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617784-3
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-005L
SKU:AMP1-1617784-3

Detailed Description

Experience reliable power switching with the FCA-210-1005L=M83536/10-005L power relay. Featuring a durable construction and a raised vertical flange mount, this relay is designed for optimal performance in various applications. With a contact material of silver cadmium oxide with gold plating, it ensures efficient conductivity. The 10 A amperage, 2 Form C contact arrangement (DPDT, 2 C/O), and 6 VDC coil voltage make it suitable for a wide range of power control tasks. Operating in extreme temperatures from -70 to 125 °C, it guarantees consistent functionality even in harsh environments. Trust in the quality and performance of this relay for your power switching needs.