1-1617784-4

Heilind Number:AMP1-1617784-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1617784-4
ECAD Model:
3D Model

Description:

FCA-210-1006L=M83536/10-006L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617784-4
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-006L
SKU:AMP1-1617784-4

Detailed Description

Upgrade your power relay system with the FCA-210-1006L, a high-performance component designed for reliability in demanding environments. Featuring a raised vertical flange mount for secure installation, this relay boasts a contact material of Silver Cadmium Oxide with Gold Plating, ensuring efficient conductivity. With an amperage of 10A, it can handle substantial power loads with ease. The double-pole, double-throw (DPDT) contact arrangement offers versatility in switching applications, while the 6VDC coil voltage and low coil resistance of 20Ω contribute to energy efficiency. Operating flawlessly in temperatures ranging from -70 to 125°C, this relay is suitable for a wide range of industrial and commercial settings. Trust in the FCA-210-1006L for optimal performance and longevity in your power relay system.