1-1617784-5

Heilind Number:AMP1-1617784-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1617784-5
ECAD Model:
3D Model

Description:

FCA-210-1006M=M83536/10-006M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617784-5
Amperage:10 A
Mount Type:Socket Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-006M
SKU:AMP1-1617784-5

Detailed Description

Enhance your power relay systems with the FCA-210-1006M, featuring a robust construction and reliable performance. With a contact rating of 10A and a coil resistance of 20Ω, this DPDT relay offers seamless switching capabilities. Its silver cadmium oxide contacts ensure high conductivity and durability, while the socket mount design allows for easy installation. Operating within a wide temperature range from -70 to 125°C, this relay is suitable for various industrial applications. Trust in its 2 Form C contact arrangement for efficient control of power circuits. The FCA-210-1006M, also known as M83536/10-006M, guarantees quality and performance in every use.