1-1617784-6

Heilind Number:AMP1-1617784-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1617784-6
ECAD Model:
3D Model

Description:

FCA-210-1007L=M83536/10-007L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617784-6
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-007L
SKU:AMP1-1617784-6

Detailed Description

Enhance your electronic systems with the FCA-210-1007L Power Relay, a powerhouse of performance and reliability. With a durable construction and high-quality components, this relay is designed for seamless operation in demanding environments. Featuring a 10A amperage and DPDT contact arrangement, it offers versatile functionality for various applications. The contact material, Silver Cadmium Oxide with Gold Plating, ensures efficient conductivity and longevity. Mounted horizontally with solder pins, installation is convenient and secure. Operating smoothly at temperatures ranging from -70 to 125°C, it can withstand extreme conditions with ease. With a coil resistance of 20 Ω and a coil voltage of 6 VDC, this relay delivers optimal performance, while its maximum switching voltage of 115/200 VAC guarantees reliable operation. Trust in the FCA-210-1007L for your power relay needs, where quality meets efficiency.