1-1617784-7

Heilind Number:AMP1-1617784-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1617784-7
ECAD Model:
3D Model

Description:

FCA-210-1007M=M83536/10-007M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617784-7
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-007M
SKU:AMP1-1617784-7

Detailed Description

Enhance your electronic systems with the FCA-210-1007M relay, featuring a robust amperage rating of 10 A. Designed for horizontal flange mounting, this high-performance component ensures secure and reliable connections. Its contact material, silver cadmium oxide with gold plating, guarantees low resistance and optimal conductivity. With a coil resistance of 20 Ω and a coil voltage of 6 VDC, it offers efficient operation in various applications. The relay's DPDT contact arrangement, with 2 C/O contacts, provides versatile switching capabilities. Engineered for durability, it can withstand temperatures ranging from -70 to 125 °C. Equipped with solder pins for easy installation, this relay is a dependable choice for power control in demanding environments. (Word count: 106)