1-1617784-8

Heilind Number:AMP1-1617784-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1617784-8
ECAD Model:
3D Model

Description:

FCA-210-1008L=M83536/10-008L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617784-8
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-008L
SKU:AMP1-1617784-8

Detailed Description

Upgrade your power relay system with the FCA-210-1008L, a high-performance component designed for reliability in demanding environments. With a current rating of 10 A and a durable construction featuring Silver Cadmium Oxide contacts with Gold Plating, this relay ensures efficient and secure power switching. Its Horizontal Flange Mount design and Solder Hook terminal configuration provide easy installation, while the operating temperature range of -70 to 125 °C guarantees reliable performance even in extreme conditions. Featuring a DPDT contact arrangement, the FCA-210-1008L offers versatility for various applications. Trust in its quality construction and superior functionality for your power relay needs.