| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617785-2 |
| Amperage: | 5 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide with Gold Plating |
| Coil Resistance: | 1600 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 115/200 VAC (400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/1-033L |
| SKU: | AMP1-1617785-2 |
1-1617785-2
| Heilind Number: | AMP1-1617785-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1617785-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power relay performance with the FCB-205-0133L, featuring a robust Raised Vertical Flange Mount design for secure installation. With a contact material of Silver Cadmium Oxide adorned with Gold Plating, this relay ensures reliable conductivity. Operating at an amperage of 5A and a coil voltage of 48VDC, it offers efficient power transmission. Its DPDT contact arrangement (2 Form C, 2 C/O) allows for versatile switching capabilities. Designed for durability, it can withstand temperatures ranging from -70 to 125°C. Whether in industrial or aerospace applications, this relay guarantees optimal performance in any environment.

