1-1617785-3

Heilind Number:AMP1-1617785-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1617785-3
ECAD Model:
3D Model

Description:

FCB-205-0133M=M83536/1-033M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617785-3
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-033M
SKU:AMP1-1617785-3

Detailed Description

Experience reliable power control with the FCB-205-0133M, a high-performance relay designed for demanding applications. Featuring a raised vertical flange mount, this DPDT relay offers secure installation and efficient operation. With a contact arrangement of 2 Form C, DPDT, 2 C/O, it ensures versatile connectivity. The contact material, silver cadmium oxide with gold plating, guarantees optimal conductivity and durability. Operating at a maximum amperage of 5 A and a coil resistance of 1600 Ω, it delivers consistent performance. With a coil voltage of 48 VDC and a maximum switching voltage of 115/200 VAC (400 Hz), this relay is suitable for a wide range of power control tasks. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -70 to 125 °C. The terminal configuration with socket pins offers easy and secure connections. Trust in the FCB-205-0133M for efficient power relay solutions.