1-1617785-4

Heilind Number:AMP1-1617785-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1617785-4
ECAD Model:
3D Model

Description:

FCB-205-0134L=M83536/1-034L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617785-4
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-034L
SKU:AMP1-1617785-4

Detailed Description

Enhance your power relay systems with the FCB-205-0134L, featuring a robust construction and reliable performance. With a low amperage rating of 5A, this relay is ideal for handling moderate power loads. Its horizontal flange mount design ensures easy installation in various applications. The silver cadmium oxide contacts with gold plating offer excellent conductivity and durability. Operating within a wide temperature range of -70 to 125°C, this relay is suitable for harsh environments. Equipped with a DPDT contact arrangement, it provides versatile switching capabilities. The solder pin terminal configuration facilitates secure connections. Compliant with RoHS standards, this relay is environmentally friendly. Trust in the FCB-205-0134L for efficient and dependable power switching.