1-1617785-7

Heilind Number:AMP1-1617785-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1617785-7
ECAD Model:
3D Model

Description:

FCB-205-0135M=M83536/1-035M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617785-7
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-035M
SKU:AMP1-1617785-7

Detailed Description

Enhance your power control systems with the FCB-205-0135M relay, offering reliable performance in a compact design. With a 5A amperage capacity and horizontal flange mount, it's ideal for various applications. The contact material, silver cadmium oxide with gold plating, ensures efficient conductivity while the 1600Ω coil resistance and 48VDC coil voltage guarantee stable operation. Featuring a DPDT contact arrangement and 2 C/O configuration, this relay provides versatile switching capabilities. With a wide operating temperature range of -70 to 125°C and solder hook terminal configuration, it's suitable for harsh environments. Trust in its quality construction for seamless power management.