1-1617786-0

Heilind Number:AMP1-1617786-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617786-0
ECAD Model:
3D Model

Description:

FCA-410-1627L=M83536/16-027L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617786-0
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-027L
SKU:AMP1-1617786-0

Detailed Description

Enhance your power relay system with the FCA-410-1627L, a reliable component designed for high-performance applications. Featuring a durable Plain Case mount type, this relay offers a seamless installation process. Its contact material, Silver Cadmium Oxide with Gold Plating, ensures efficient conductivity, while the 4 Form C contact arrangement (4PDT, 4 C/O) allows for versatile switching capabilities. With an amperage of 10 A and a coil resistance of 865 Ω, this relay is optimized for optimal functionality. Operating at a coil voltage of 48 VDC and a maximum switching voltage of 115/200 VAC (60-400 Hz), it guarantees reliable performance in a wide range of conditions. Whether in extreme temperatures (-70 - 125 °C) or demanding environments, this relay delivers consistent operation. Equipped with solder hook(s) terminal configuration, it facilitates easy and secure connections. Trust in the FCA-410-1627L for your power relay needs, a premium component that meets the highest standards of quality and performance.