1-1617786-1

Heilind Number:AMP1-1617786-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1617786-1
ECAD Model:
3D Model

Description:

FCA-410-1627M=M83536/16-027M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617786-1
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-027M
SKU:AMP1-1617786-1

Detailed Description

Enhance your power relay system with the FCA-410-1627M, a high-performance component designed for reliable operation in a variety of environments. With a robust amperage rating of 10 A and a durable construction featuring a Plain Case mount type, this relay ensures efficient power transfer with minimal maintenance requirements. Its contact material, composed of Silver Cadmium Oxide with Gold Plating, guarantees long-lasting performance, while the 4 Form C, 4PDT contact arrangement offers versatile connectivity options. Operating seamlessly within a wide temperature range of -70 to 125 °C, and with a coil resistance of 865 Ω and coil voltage of 48 VDC, this relay is suitable for demanding applications. Whether you're working in industrial settings or other fields that require high-performance relay technology, the FCA-410-1627M is the perfect solution for your power management needs.