1-1617786-2

Heilind Number:AMP1-1617786-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1617786-2
ECAD Model:
3D Model

Description:

FCA-410-1629L=M83536/16-029L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617786-2
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-029L
SKU:AMP1-1617786-2

Detailed Description

Enhance your electronic systems with the FCA-410-1629L, a high-performance power relay designed for precision and reliability. With a contact material of Silver Cadmium Oxide featuring Gold Plating, this relay ensures optimal conductivity and longevity. Operating at 10A amperage and 48VDC coil voltage, it offers seamless power distribution. The raised vertical flange mount and solder pins terminal configuration facilitate easy installation. Boasting a 4 Form C, 4PDT contact arrangement, it provides versatile switching capabilities. Rated for extreme temperatures from -70 to 125°C, this relay is suitable for a wide range of applications. Trust in its quality construction and performance for seamless operation in your projects.