1-1617786-3

Heilind Number:AMP1-1617786-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1617786-3
ECAD Model:
3D Model

Description:

FCA-410-1629M=M83536/16-029M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617786-3
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-029M
SKU:AMP1-1617786-3

Detailed Description

Enhance your electrical system with the FCA-410-1629M relay, offering reliable performance and versatility. Featuring a raised vertical flange mount design, it's perfect for secure installation in various applications. With a robust contact arrangement of 4 Form C (4PDT), this relay ensures efficient switching capabilities. The contact material, comprised of silver cadmium oxide with gold plating, guarantees optimal conductivity and durability. Operating at a low coil resistance of 865 Ω and a coil voltage of 48 VDC, it efficiently handles a maximum switching voltage of 115/200 VAC (60-400 Hz). Engineered for resilience, it operates flawlessly in a wide temperature range from -70 to 125 °C. Equipped with solder pins for easy connectivity, this relay is a must-have component for power systems. Its RoHS compliance underscores its environmental responsibility. Also known as M83536/16-029M, this relay is a top choice in the category of power relays, offering quality and performance you can trust. Elevate your relay game with the FCA-410-1629M.