1-1617786-4

Heilind Number:AMP1-1617786-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1617786-4
ECAD Model:
3D Model

Description:

FCA-410-1630L=M83536/16-030L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617786-4
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-030L
SKU:AMP1-1617786-4

Detailed Description

Experience reliable power relay performance with our FCA-410-1630L model, also known as M83536/16-030L. Designed for efficiency, this 4 Form C, 4PDT relay offers four C/O contact arrangement for versatile connectivity. With a maximum switching voltage of 115/200 VAC (60-400 Hz), it guarantees seamless operation in a wide range of applications. The silver cadmium oxide contacts with gold plating ensure optimal conductivity, while the raised vertical flange mount and solder hook terminal configuration provide easy installation. Operating flawlessly even in extreme temperatures ranging from -70 to 125 °C, this relay is built to withstand harsh conditions. Trust in its 10 A amperage rating and low coil resistance of 865 Ω, powered by a 48 VDC coil voltage. Whether for industrial or commercial use, this relay is a dependable choice for your power control needs. Please note that it is not RoHS compliant.