1-1617786-5

Heilind Number:AMP1-1617786-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1617786-5
ECAD Model:
3D Model

Description:

FCA-410-1630M=M83536/16-030M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617786-5
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-030M
SKU:AMP1-1617786-5

Detailed Description

Enhance your electrical systems with the FCA-410-1630M, a high-performance power relay designed for precision and reliability. With a robust amperage rating of 10A, this relay is perfect for managing heavy-duty loads. Featuring a raised vertical flange mount for easy installation, it ensures efficient connectivity in any application. The contact material, silver cadmium oxide with gold plating, guarantees superior conductivity and corrosion resistance. With a coil resistance of 865Ω and a coil voltage of 48VDC, it offers optimal operational efficiency. The 4 Form C, 4PDT contact arrangement provides versatile switching options, while the solder hook terminal configuration allows for secure connections. Operating flawlessly in a wide temperature range from -70 to 125°C, this relay is built to withstand harsh environments. Whether in industrial machinery or aerospace systems, the FCA-410-1630M is the perfect choice for power management. Please note that this product is not RoHS compliant.