1-1617786-6

Heilind Number:AMP1-1617786-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1617786-6
ECAD Model:
3D Model

Description:

FCA-410-1631L=M83536/16-031L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617786-6
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-031L
SKU:AMP1-1617786-6

Detailed Description

Enhance your power relay systems with the FCA-410-1631L, boasting a robust 10A amperage capacity for reliable performance. This raised vertical flange mount relay features silver cadmium oxide contacts with gold plating, ensuring efficient conductivity and longevity. With a coil resistance of 865Ω and a coil voltage of 48VDC, it offers stable operation even in demanding conditions. The 4 Form C, 4PDT contact arrangement provides versatile switching options, while the maximum switching voltage of 115/200VAC guarantees compatibility with various power sources. Operating seamlessly in temperatures ranging from -70 to 125°C, this relay is a dependable choice for critical applications.