1-1617786-7

Heilind Number:AMP1-1617786-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1617786-7
ECAD Model:
3D Model

Description:

FCA-410-1631M=M83536/16-031M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617786-7
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-031M
SKU:AMP1-1617786-7

Detailed Description

Enhance your power relay systems with the FCA-410-1631M, also known as the M83536/16-031M. This robust component offers a reliable amperage of 10 A and features a Raised Vertical Flange Mount design for easy installation. Crafted with Silver Cadmium Oxide contacts plated in Gold, it ensures efficient conductivity. With a coil resistance of 865 Ω and a coil voltage requirement of 48 VDC, this relay guarantees stable performance in a wide range of operating conditions, from -70 to 125 °C. Its 4 Form C contact arrangement (4PDT, 4 C/O) allows for versatile connectivity options. Compliant with RoHS standards, this relay is a sustainable choice for your industrial needs. Upgrade your relay systems with the FCA-410-1631M/M83536/16-031M for enhanced power distribution efficiency.