1-1617786-8

Heilind Number:AMP1-1617786-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1617786-8
ECAD Model:
3D Model

Description:

FCA-410-1632L=M83536/16-032L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617786-8
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-032L
SKU:AMP1-1617786-8

Detailed Description

Introducing the FCA-410-1632L Power Relay, a high-performance component designed for critical switching applications. With a rugged Horizontal Flange Mount construction, this relay ensures secure installation in various systems. Boasting a contact arrangement of 4 Form C (4PDT), it offers versatility in connectivity, featuring 4 C/O contacts for seamless operation. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees reliable performance and longevity. Operating at an amperage of 10A and a coil resistance of 865Ω, it can handle demanding loads with ease. The coil voltage of 48VDC, along with a maximum switching voltage of 115/200VAC (60-400Hz), makes it suitable for a wide range of applications. Compliant with RoHS regulations, this relay is not only efficient but also environmentally friendly. With an operating temperature range of -70 to 125°C, it excels in harsh environments, ensuring consistent functionality. The terminal configuration of Solder Pins facilitates easy installation, making it a convenient choice for professionals in the field. Trust in the FCA-410-1632L for your relay needs, where performance and durability are paramount.