1-1617786-9

Heilind Number:AMP1-1617786-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1617786-9
ECAD Model:
3D Model

Description:

FCA-410-1633L=M83536/16-033L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617786-9
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-033L
SKU:AMP1-1617786-9

Detailed Description

Enhance your electronic systems with the FCA-410-1633L=M83536/16-033L Power Relay, a high-performance component designed for precise and reliable switching. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay offers versatile connectivity options. The contact material, Silver Cadmium Oxide with Gold Plating, ensures excellent conductivity and longevity. Operating at a maximum amperage of 10 A and a coil resistance of 865 Ω, it can efficiently handle power distribution tasks. Its horizontal flange mount and solder hook terminal configuration make installation easy, while its wide operating temperature range of -70 to 125 °C guarantees performance in diverse environments. Suitable for various applications, this power relay is a valuable addition to any project.