1-1617787-0

Heilind Number:AMP1-1617787-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617787-0
ECAD Model:
3D Model

Description:

FCB-405-0520L=M83536/5-020L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617787-0
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-020L
SKU:AMP1-1617787-0

Detailed Description

Ensure reliable power switching with the FCB-405-0520L=M83536/5-020L Power Relay. Featuring a robust Raised Vertical Flange Mount design, this relay offers a contact arrangement of 4 Form C, 4PDT, 4 C/O, ideal for various applications. With a low coil resistance of 400 Ω and a coil voltage of 28 VDC, it guarantees efficient operation. The contact material, Silver Cadmium Oxide with Gold Plating, ensures long-lasting performance, even in harsh environments. Suitable for use in temperatures ranging from -70 to 125 °C, it is a dependable solution for your power relay needs. The terminal configuration of Solder Pins allows for easy installation. Whether for industrial or commercial use, this relay is a reliable choice for power switching applications.