1-1617787-1

Heilind Number:AMP1-1617787-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1617787-1
ECAD Model:
3D Model

Description:

FCB-405-0521L=M83536/5-021L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617787-1
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-021L
SKU:AMP1-1617787-1

Detailed Description

Enhance your electronic systems with the FCB-405-0521L Power Relay, a reliable component designed for optimal performance. With a current rating of 5A, it ensures efficient power transmission. Featuring a Raised Vertical Flange Mount, installation is convenient and secure. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees low resistance and durable operation. With a coil resistance of 400Ω and a coil voltage of 28VDC, this relay is suitable for a wide range of applications. Its 4PDT contact arrangement offers versatile switching options, while the operating temperature range of -70 to 125°C ensures reliability in harsh environments. Equipped with Solder Hook(s) terminal configuration, it allows for easy and secure connections. Trust in the FCB-405-0521L for efficient power management in your projects.