1-1617787-2

Heilind Number:AMP1-1617787-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1617787-2
ECAD Model:
3D Model

Description:

FCB-405-0522L=M83536/5-022L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617787-2
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-022L
SKU:AMP1-1617787-2

Detailed Description

Introducing the FCB-405-0522L, a high-performance power relay designed for critical applications. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay offers versatile switching capabilities. Operating at a maximum amperage of 5 A and with a coil resistance of 400 Ω, it provides reliable performance. The raised vertical flange mount ensures easy installation in various systems. Crafted with silver cadmium oxide contacts plated with gold, it guarantees excellent conductivity and durability. Operating at a coil voltage of 28 VDC and with a maximum switching voltage of 115/200 VAC (400 Hz), this relay is suitable for demanding environments. With an operating temperature range of -70 to 125 °C, it performs reliably even in extreme conditions. The terminal configuration of socket pins allows for convenient connectivity. This relay, also known as M83536/5-022L, is a dependable solution for power control in aerospace, defense, and industrial applications. Please note that it is not RoHS compliant. Elevate your system's performance with the FCB-405-0522L power relay.