1-1617787-3

Heilind Number:AMP1-1617787-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1617787-3
ECAD Model:
3D Model

Description:

FCB-405-0523L=M83536/5-023L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617787-3
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-023L
SKU:AMP1-1617787-3

Detailed Description

Enhance your power relay setup with the FCB-405-0523L model, boasting a robust 5 A amperage for efficient performance. Designed for horizontal flange mounting, it offers seamless integration into various systems. The contact material features silver cadmium oxide with gold plating, ensuring reliable conductivity. With a coil resistance of 400 Ω and a coil voltage of 28 VDC, this relay is optimized for durability and longevity. It can handle a maximum switching voltage of 115/200 VAC (400 Hz) and operates flawlessly in temperatures ranging from -70 to 125 °C. Equipped with solder pins for easy installation, its 4 Form C, 4PDT, 4 C/O contact arrangement provides versatility in usage. Trust in the quality and performance of this power relay for your industrial or electronic applications.